KEMET 1.5 μH 3 A Common Mode Choke 20 mΩ 50V

Subtotal (1 box of 100 units)*

€150.00

(exc. VAT)

€184.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
100 +€1.50€150.00

*price indicative

RS Stock No.:
186-0626
Mfr. Part No.:
SH-122
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

1.5μH

Product Type

Common Mode Choke

Series

SH

Maximum DC Current

3A

Core Material

Nickel Zinc

Packaging

Tray

Test Frequency

100kHz

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

50V

Mount Type

Through Hole

Length

14mm

Standards/Approvals

RoHS

Maximum DC Resistance

20mΩ

Height

9.5mm

Depth

12mm

Termination Style

PCB Pin

COO (Country of Origin):
CN
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.

Nickel-Zinc (Ni-Zn) ferrite core

Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Home appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy