KEMET 3.5 μH 3 A Common Mode Choke 14 mΩ 50V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-0637
Mfr. Part No.:
SH-321
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

3.5μH

Series

SH

Maximum DC Current

3A

Core Material

Nickel Zinc

Test Frequency

100kHz

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

50V

Length

10mm

Termination Style

PCB Pin

Height

10mm

Depth

12.5mm

Standards/Approvals

RoHS

Maximum DC Resistance

14mΩ

COO (Country of Origin):
CN
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.

Nickel-Zinc (Ni-Zn) ferrite core

Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Home appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy