KEMET 1.7 μH 1 A Common Mode Choke 81 mΩ 50V
- RS Stock No.:
- 186-0697
- Mfr. Part No.:
- SH-S132
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 50 more to save €13.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.568 | €12.84 | - |
| 50 - 95 | €2.30 | €11.50 | €13.40 |
| 100 + | €1.966 | €9.83 | €60.20 |
*price indicative
- RS Stock No.:
- 186-0697
- Mfr. Part No.:
- SH-S132
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 1.7μH | |
| Maximum DC Current | 1A | |
| Series | SH | |
| Core Material | Nickel Zinc | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 3 | |
| Automotive Standard | No | |
| Choke Voltage | 50V | |
| Mount Type | Through Hole | |
| Depth | 10mm | |
| Height | 10.5mm | |
| Maximum DC Resistance | 81mΩ | |
| Length | 9mm | |
| Termination Style | PCB Pin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 1.7μH | ||
Maximum DC Current 1A | ||
Series SH | ||
Core Material Nickel Zinc | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 3 | ||
Automotive Standard No | ||
Choke Voltage 50V | ||
Mount Type Through Hole | ||
Depth 10mm | ||
Height 10.5mm | ||
Maximum DC Resistance 81mΩ | ||
Length 9mm | ||
Termination Style PCB Pin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Related links
- KEMET 1.7 μH 1 A Common Mode Choke 81 mΩ 50V
- KEMET 1.7 mH 3 A Common Mode Choke 0.07 Ω 250V ac
- KEMET 1.5 μH 3 A Common Mode Choke 20 mΩ 50V
- KEMET 15 μH 2.1 A Common Mode Choke 10 mΩ 50V
- KEMET 0.35 μH 3 A Common Mode Choke 11 mΩ 50V
- KEMET 3.5 μH 3 A Common Mode Choke 14 mΩ 50V
- KEMET 4.8 mH 1.7 A Common Mode Choke 0.17 Ω 250V ac
- KEMET 0.35 μH 3 A Common Mode Choke 16 mΩ 150V
