KEMET 4.8 mH 1.7 A Common Mode Choke 0.17 Ω 250V ac
- RS Stock No.:
- 183-6851
- Mfr. Part No.:
- SSR10HS-17048
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 5 more to save €4.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €9.48 | €1.896 | - |
| 5 + | €8.50 | €1.70 | €4.90 |
*price indicative
- RS Stock No.:
- 183-6851
- Mfr. Part No.:
- SSR10HS-17048
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 4.8mH | |
| Product Type | Common Mode Choke | |
| Series | SSR10HS | |
| Maximum DC Current | 1.7A | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Termination Style | Solder Pad | |
| Height | 13.5mm | |
| Maximum DC Resistance | 0.17Ω | |
| Depth | 18mm | |
| Length | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 4.8mH | ||
Product Type Common Mode Choke | ||
Series SSR10HS | ||
Maximum DC Current 1.7A | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Termination Style Solder Pad | ||
Height 13.5mm | ||
Maximum DC Resistance 0.17Ω | ||
Depth 18mm | ||
Length 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 4.8 mH 1.7 A Common Mode Choke 0.17 Ω 250V ac
- KEMET 4.7 mH 1.7 A Common Mode Choke 0.17 Ω 250V
- KEMET 19.6 mH 1.7 A Common Mode Choke 0.17 Ω 250V ac
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
- KEMET 2.6 mH 2.2 A Common Mode Choke 0.1 Ω 250V ac
- KEMET 13.5 mH 1 A Common Mode Choke 0.43 Ω 250V ac
- KEMET 7.5 mH 1.3 A Common Mode Choke 0.24 Ω 250V ac
- KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac
