KEMET 700 μH 3 A Common Mode Choke 70 mΩ 250V
- RS Stock No.:
- 186-0769
- Mfr. Part No.:
- SSHB10H-30007
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 60 units)*
€93.60
(exc. VAT)
€115.20
(inc. VAT)
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | €1.56 | €93.60 |
| 120 - 240 | €1.326 | €79.56 |
| 300 - 480 | €1.17 | €70.20 |
| 540 - 1980 | €1.111 | €66.66 |
| 2040 + | €1.083 | €64.98 |
*price indicative
- RS Stock No.:
- 186-0769
- Mfr. Part No.:
- SSHB10H-30007
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 700μH | |
| Maximum DC Current | 3A | |
| Series | SSHB10H | |
| Core Material | Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Depth | 17mm | |
| Maximum DC Resistance | 70mΩ | |
| Termination Style | Solder Pad | |
| Height | 15.5mm | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 700μH | ||
Maximum DC Current 3A | ||
Series SSHB10H | ||
Core Material Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Depth 17mm | ||
Maximum DC Resistance 70mΩ | ||
Termination Style Solder Pad | ||
Height 15.5mm | ||
Length 22mm | ||
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
Large inductance due to non-divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 700 μH 3 A Common Mode Choke 70 mΩ 250V
- KEMET 100 μH 2 A Common Mode Choke 70 mΩ 250V
- KEMET 2 mH 2 A Common Mode Choke 70 mΩ 250V ac/dc
- KEMET 40 mH 0.6 A Common Mode Choke 1.3 Ω 250V
- KEMET 8.2 mH 0.8 A Common Mode Choke 0.64 Ω 250V
- KEMET 1.4 mH 2.2 A Common Mode Choke 120 mΩ 250V
- KEMET 50 mH 0.5 A Common Mode Choke 1.7 Ω 250V
- KEMET 1.7 mH 3 A Common Mode Choke 0.07 Ω 250V ac
