KEMET 28.4 mH 700 mA Common Mode Choke 0.9 Ω 250V ac

Bulk discount available
View bulk pricing options

Subtotal (1 box of 60 units)*

€81.36

(exc. VAT)

€100.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
60 - 60€1.356€81.36
120 +€1.153€69.18

*price indicative

RS Stock No.:
186-0773
Mfr. Part No.:
SSHB10H-R07284
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

28.4mH

Maximum DC Current

700mA

Series

SSHB10H

Test Frequency

10kHz

Packaging

Tray

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-25°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V ac

Standards/Approvals

RoHS

Depth

17mm

Height

15.5mm

Maximum DC Resistance

0.9Ω

Termination Style

Solder Pad

Length

22mm

The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.

Proprietary 5HT and 10H ferrite materials and equivalents

Optimization of magnetic circuit and material

One coil to suppress both common and normal noise

Large inductance due to non-divided bobbin

High permeability for R type

Operating temperature range from -25°C to +130°C for standard type

Operating temperature range from -25°C to +120°C for R type

Low leakage magnetic flux to outside

Compact size and low height

Applications

LED lighting

Audio-visual equipment

Office automation equipment

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy