KEMET 76 mH 400 mA Common Mode Choke 2.7 Ω 250V
- RS Stock No.:
- 186-1035
- Mfr. Part No.:
- SSHB10H-R04760
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-1035
- Mfr. Part No.:
- SSHB10H-R04760
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 76mH | |
| Product Type | Common Mode Choke | |
| Series | SSHB10H | |
| Maximum DC Current | 400mA | |
| Core Material | Ferrite | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Termination Style | Solder Pad | |
| Length | 22mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 2.7Ω | |
| Height | 15.5mm | |
| Depth | 17mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 76mH | ||
Product Type Common Mode Choke | ||
Series SSHB10H | ||
Maximum DC Current 400mA | ||
Core Material Ferrite | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Termination Style Solder Pad | ||
Length 22mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 2.7Ω | ||
Height 15.5mm | ||
Depth 17mm | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
Large inductance due to non-divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 76 mH 400 mA Common Mode Choke 2.7 Ω 250V
- KEMET 32 mH 400 mA Common Mode Choke 2.7 Ω 250V ac
- KEMET 74.5 mH 400 mA Common Mode Choke 2.5 Ω 250V ac
- KEMET 25 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
- KEMET 59.6 mH 400 mA Common Mode Choke 2.02 Ω 250V
- KEMET 26.5 mH 400 mA Common Mode Choke 2.45 Ω 250V
- KEMET 62 mH 400 mA Common Mode Choke 2.45 Ω 250V
- KEMET 105 mH 400 mA Common Mode Choke 2.03 Ω 250V ac
