KEMET 8.4 mH 1 A Common Mode Choke 0.32 Ω 250V ac
- RS Stock No.:
- 186-1071
- Mfr. Part No.:
- SSRH7HS-M10084
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.26 | €6.30 |
| 50 + | €1.096 | €5.48 |
*price indicative
- RS Stock No.:
- 186-1071
- Mfr. Part No.:
- SSRH7HS-M10084
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 8.4mH | |
| Product Type | Common Mode Choke | |
| Series | SSRH7HS-M | |
| Maximum DC Current | 1A | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Depth | 14.5mm | |
| Termination Style | Solder Pad | |
| Height | 12mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.32Ω | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 8.4mH | ||
Product Type Common Mode Choke | ||
Series SSRH7HS-M | ||
Maximum DC Current 1A | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Depth 14.5mm | ||
Termination Style Solder Pad | ||
Height 12mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.32Ω | ||
Length 18mm | ||
- COO (Country of Origin):
- VN
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Small gear common mode choke for low current applications
12mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
Related links
- KEMET 8.4 mH 1 A Common Mode Choke 0.32 Ω 250V ac
- KEMET 32.4 mH 500 mA Common Mode Choke 1.21 Ω 250V ac
- KEMET 6.4 mH 1.1 A Common Mode Choke 0.24 Ω 250V ac
- KEMET 2.3 mH 1.7 A Common Mode Choke 0.1 Ω 250V ac
- KEMET 9 mH 1 A Common Mode Choke 289 mΩ
- KEMET 50 mH 1 A Common Mode Choke 12.54 mΩ
- KEMET 10.8 mH 1 A Common Mode Choke 0.36 Ω 250V
- KEMET 37.7 mH 1 A Common Mode Choke 0.64 Ω 250V
