KEMET 4.6 mH 2 A Common Mode Choke 170mΩ 250V
- RS Stock No.:
- 186-1081
- Mfr. Part No.:
- SSHB21H-20046
- Manufacturer:
- KEMET
Subtotal (1 pack of 5 units)*
€14.99
(exc. VAT)
€18.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.998 | €14.99 |
*price indicative
- RS Stock No.:
- 186-1081
- Mfr. Part No.:
- SSHB21H-20046
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 4.6 mH | |
| Series | SSHB21H | |
| Test Frequency | 10 kHz | |
| DC Resistance | 170mΩ | |
| Maximum Current | 2 A | |
| Dimensions | 26 x 23 x 15.5mm | |
| Operating Temperature Range | -25°C → +130°C | |
| Mounting Type | Through Hole | |
| Voltage Rating | 250V | |
| Termination Style | Solder Pad | |
| Minimum Operating Temperature | -25°C | |
| Height | 15.5mm | |
| Depth | 23mm | |
| Length | 26mm | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 4.6 mH | ||
Series SSHB21H | ||
Test Frequency 10 kHz | ||
DC Resistance 170mΩ | ||
Maximum Current 2 A | ||
Dimensions 26 x 23 x 15.5mm | ||
Operating Temperature Range -25°C → +130°C | ||
Mounting Type Through Hole | ||
Voltage Rating 250V | ||
Termination Style Solder Pad | ||
Minimum Operating Temperature -25°C | ||
Height 15.5mm | ||
Depth 23mm | ||
Length 26mm | ||
Maximum Operating Temperature +130°C | ||
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 4.5 mH 2 A Common Mode Choke 170mΩ 250V
- KEMET 4.6 mH 1.3 A Common Mode Choke 0.18 Ω 250V
- KEMET 9.4 mH 2 A Common Mode Choke 0.17 Ω 250V ac
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 21.5 mH 2 A Common Mode Choke 0.177 Ω 250V ac
- KEMET 13 mH 2 A Common Mode Choke 3.25 mΩ
- KEMET 2.32 mH 2 A Common Mode Choke 90 mΩ
- KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250V
