Murata 4 A Common Mode Choke 0.013 Ω 50V
- RS Stock No.:
- 223-5056
- Mfr. Part No.:
- DLW5ATH500MQ2L
- Manufacturer:
- Murata
Subtotal (1 reel of 700 units)*
€461.30
(exc. VAT)
€567.70
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 700 + | €0.659 | €461.30 |
*price indicative
- RS Stock No.:
- 223-5056
- Mfr. Part No.:
- DLW5ATH500MQ2L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Series | DLW5ATH | |
| Maximum DC Current | 4A | |
| Impedance | 50Ω | |
| Test Frequency | 100MHz | |
| Packaging | Embossed Tape | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 50V | |
| Length | 5mm | |
| Maximum DC Resistance | 0.013Ω | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 3.6mm | |
| Height | 2.35mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Series DLW5ATH | ||
Maximum DC Current 4A | ||
Impedance 50Ω | ||
Test Frequency 100MHz | ||
Packaging Embossed Tape | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 50V | ||
Length 5mm | ||
Maximum DC Resistance 0.013Ω | ||
Standards/Approvals REACH, RoHS | ||
Depth 3.6mm | ||
Height 2.35mm | ||
- COO (Country of Origin):
- JP
The Murata chip common mode choke coil it has winding type structure. It has 2 lines. It has 5.0x3.6 mm dimension and 0.013 ohm dc resistance.
Low profile
Small size
Large current available
Reflow and flow soldering available
Related links
- Murata 4 A Common Mode Choke 0.013 Ω 50V
- Murata 4 A Common Mode Choke 27 mΩ 50V
- RS PRO 700 μH 4 A Common Mode Choke 27 mΩ 250V
- TE Connectivity 3.3 mH 4 A Common Mode Choke 46 mΩ 300V
- KEMET 10 μH 4 A Common Mode Choke 40 mΩ 250V
- TRACOPOWER 12 μH 4 A Common Mode Choke 53 mΩ
- Bourns 1.1 μH 4 A Common Mode Choke 30 Ω
- Schurter 100 μH 4 A Common Mode Choke 40 mΩ
