TRACO POWER 419 μH 780 mA Common Mode Choke 117 mΩ 500V dc
- RS Stock No.:
- 228-7856
- Mfr. Part No.:
- TCK-119
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €11.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€75.86
(exc. VAT)
€93.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €75.86 | €7.586 | - |
| 5 - 9 | €73.58 | €7.358 | €11.40 |
| 10 - 24 | €71.32 | €7.132 | €45.40 |
| 25 - 49 | €68.28 | €6.828 | €189.50 |
| 50 + | €65.26 | €6.526 | €530.00 |
*price indicative
- RS Stock No.:
- 228-7856
- Mfr. Part No.:
- TCK-119
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 419μH | |
| Maximum DC Current | 780mA | |
| Series | TCK | |
| Impedance | 117mΩ | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V dc | |
| Inductance Tolerance | ±25 % | |
| Depth | 7.5mm | |
| Length | 8.5mm | |
| Maximum DC Resistance | 117mΩ | |
| Standards/Approvals | No | |
| Height | 14mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 419μH | ||
Maximum DC Current 780mA | ||
Series TCK | ||
Impedance 117mΩ | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Choke Voltage 500V dc | ||
Inductance Tolerance ±25 % | ||
Depth 7.5mm | ||
Length 8.5mm | ||
Maximum DC Resistance 117mΩ | ||
Standards/Approvals No | ||
Height 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-119 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 0.78 A max
Rated voltage 500 VDC max (between windings)
Operating temperature -40°C to +105°C
Related links
- TRACOPOWER 45 μH 31.4 A Common Mode Choke 2 mΩ 500V dc
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 55.6 μH 1 A Common Mode Choke 30 mΩ 500V dc
- TRACOPOWER 830 μH 3.3 A Common Mode Choke 31 mΩ 500V dc
- TRACOPOWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 5 μH 1.5 A Common Mode Choke 120 mΩ 500V dc
- TRACOPOWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500V dc
- TRACOPOWER 470 μH 1 A Common Mode Choke 60 mΩ 500V dc
