TRACO POWER 15 μH 850 mA Common Mode Choke 235 mΩ
- RS Stock No.:
- 228-7866
- Mfr. Part No.:
- TCK-131
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €5.05
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€33.49
(exc. VAT)
€41.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €33.49 | €3.349 | - |
| 5 - 9 | €32.48 | €3.248 | €5.05 |
| 10 - 24 | €31.49 | €3.149 | €20.00 |
| 25 - 49 | €30.13 | €3.013 | €84.00 |
| 50 + | €28.80 | €2.88 | €234.50 |
*price indicative
- RS Stock No.:
- 228-7866
- Mfr. Part No.:
- TCK-131
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 15μH | |
| Maximum DC Current | 850mA | |
| Series | TCK | |
| Impedance | 235mΩ | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Height | 3.2mm | |
| Maximum DC Resistance | 235mΩ | |
| Standards/Approvals | No | |
| Depth | 4mm | |
| Length | 4.5mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 15μH | ||
Maximum DC Current 850mA | ||
Series TCK | ||
Impedance 235mΩ | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Height 3.2mm | ||
Maximum DC Resistance 235mΩ | ||
Standards/Approvals No | ||
Depth 4mm | ||
Length 4.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-131 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 0.85 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 15 μH 700 mA Common Mode Choke 570 mΩ
- TRACOPOWER 15 μH 600 mA Common Mode Choke 600 mΩ
- TRACOPOWER 419 μH 780 mA Common Mode Choke 117 mΩ 500V dc
- TRACOPOWER 137.5 μH 640 mA Common Mode Choke 55 mΩ 500V
- TRACOPOWER 277 μH 980 mA Common Mode Choke 59 mΩ 500V
- TRACOPOWER 150 μH 320 mA Common Mode Choke 1548 mΩ
- TRACOPOWER 22 μH 580 mA Common Mode Choke 55 mΩ
- TRACOPOWER 10 μH 900 mA Common Mode Choke 354 mΩ
