TRACO POWER 15 μH 700 mA Common Mode Choke 570 mΩ

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€75.26

(exc. VAT)

€92.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tape(s)
Per Tape
Per unit*
Saving
1 - 4€75.26€7.526-
5 - 9€72.98€7.2983%
10 - 24€70.73€7.0736%
25 - 49€67.73€6.77310%
50 +€64.70€6.4714%

*price indicative

RS Stock No.:
228-7858
Mfr. Part No.:
TCK-121
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Common Mode Choke

Inductance

15μH

Series

TCK

Maximum DC Current

700mA

Impedance

570mΩ

Test Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Maximum DC Resistance

570mΩ

Height

1.55mm

Depth

2.5mm

Standards/Approvals

No

Length

3.2mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-121 is a range of common mode chokes for use with Traco isolated DC-DC converters.

Rated current 0.7 A max

Operating temperature -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy