Abracon 7 A Common Mode Choke 8 mΩ 80V
- RS Stock No.:
- 245-0446
- Mfr. Part No.:
- ACMP-Q1260-102-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 25 more to save €16.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.68
(exc. VAT)
€13.13
(inc. VAT)
In Stock
- Plus 3,270 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.136 | €10.68 | - |
| 25 - 45 | €1.496 | €7.48 | €16.00 |
| 50 - 95 | €1.466 | €7.33 | €33.50 |
| 100 - 245 | €1.276 | €6.38 | €86.00 |
| 250 + | €1.208 | €6.04 | €232.00 |
*price indicative
- RS Stock No.:
- 245-0446
- Mfr. Part No.:
- ACMP-Q1260-102-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 7A | |
| Series | ACMP | |
| Core Material | Ferrite | |
| Impedance | 1000Ω | |
| Packaging | Tape & Reel | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V | |
| Maximum DC Resistance | 8mΩ | |
| Depth | 11mm | |
| Length | 12mm | |
| Height | 6mm | |
| Standards/Approvals | MSL Level = 1, RoHS, RoHS II | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Maximum DC Current 7A | ||
Series ACMP | ||
Core Material Ferrite | ||
Impedance 1000Ω | ||
Packaging Tape & Reel | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V | ||
Maximum DC Resistance 8mΩ | ||
Depth 11mm | ||
Length 12mm | ||
Height 6mm | ||
Standards/Approvals MSL Level = 1, RoHS, RoHS II | ||
The Abracon is a Automotive Power Common Mode Chokes with extremely low DCR and Rated current up to 9A also used in automotive power train, automotive infotainment
Operating Temperature - -40°C to +125°C
Storage Temperature (on PCB)- -40°C to +125°C
Related links
- Abracon 7 A Common Mode Choke 8 mΩ 80V
- Abracon 5 A Common Mode Choke 80V
- Abracon 750 mA Common Mode Choke 80V
- Abracon 5 A Common Mode Choke 10 mΩ 80V
- Abracon 9 A Common Mode Choke 40 mΩ 125V
- Abracon 1 mH 2.5 A Common Mode Choke 25 mΩ 80V
- Abracon 400 mA Common Mode Choke 80V
- Abracon 500 mA Common Mode Choke 300 mΩ 50V
