Abracon 1 mH 2.5 A Common Mode Choke 25 mΩ 80V
- RS Stock No.:
- 249-9369
- Mfr. Part No.:
- ACMS-1065-102-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€375.00
(exc. VAT)
€460.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | €0.75 | €375.00 | - |
| 1000 - 2000 | €0.729 | €364.50 | 2% |
| 2500 - 4500 | €0.71 | €355.00 | 5% |
| 5000 - 9500 | €0.692 | €346.00 | 7% |
| 10000 + | €0.675 | €337.50 | 9% |
*price indicative
- RS Stock No.:
- 249-9369
- Mfr. Part No.:
- ACMS-1065-102-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 1mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 2.5A | |
| Series | ACMP-9050 | |
| Impedance | 3600Ω | |
| Core Material | Ferrite | |
| Test Frequency | 100MHz | |
| Packaging | Tape and Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Choke Voltage | 80V | |
| Inductance Tolerance | ±40 % | |
| Standards/Approvals | ISO9001-2015, RoHS, RoHS II | |
| Maximum DC Resistance | 25mΩ | |
| Length | 10mm | |
| Depth | 8.7mm | |
| Height | 6.5mm | |
| Termination Style | Tin/Copper | |
| Package/Case | 1065 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 1mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 2.5A | ||
Series ACMP-9050 | ||
Impedance 3600Ω | ||
Core Material Ferrite | ||
Test Frequency 100MHz | ||
Packaging Tape and Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Choke Voltage 80V | ||
Inductance Tolerance ±40 % | ||
Standards/Approvals ISO9001-2015, RoHS, RoHS II | ||
Maximum DC Resistance 25mΩ | ||
Length 10mm | ||
Depth 8.7mm | ||
Height 6.5mm | ||
Termination Style Tin/Copper | ||
Package/Case 1065 | ||
The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).
Rated Voltage of 80V
Insulation Resistance of 10 MΩ
Rated Current of 0.95A
DCR 180 mΩ
Used in Switch Mode Power Supplies and regulators
Variable Frequency Drives
Related links
- Abracon 1 mH 2.5 A Common Mode Choke 25 mΩ 80V
- Abracon 5 A Common Mode Choke 80V
- Abracon 750 mA Common Mode Choke 80V
- Abracon 7 A Common Mode Choke 8 mΩ 80V
- Abracon 5 A Common Mode Choke 10 mΩ 80V
- Abracon 9 A Common Mode Choke 40 mΩ 125V
- Abracon 200 μH 70 mA Common Mode Choke 1500 mΩ 80V
- Abracon 100 μH 150 mA Common Mode Choke 2500 mΩ 80V
