Abracon 9 A Common Mode Choke 40 mΩ 125V
- RS Stock No.:
- 249-9353
- Mfr. Part No.:
- ACMP-1566-102-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 10 more to save 30%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.78
(exc. VAT)
€24.33
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €3.956 | €19.78 | - |
| 10 - 20 | €2.764 | €13.82 | 30% |
| 25 - 45 | €2.708 | €13.54 | 31% |
| 50 - 95 | €2.656 | €13.28 | 32% |
| 100 + | €2.372 | €11.86 | 40% |
*price indicative
- RS Stock No.:
- 249-9353
- Mfr. Part No.:
- ACMP-1566-102-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 9A | |
| Series | ACMP-9050 | |
| Core Material | Ferrite | |
| Impedance | 1000Ω | |
| Packaging | Tape and Reel | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 125V | |
| Maximum DC Resistance | 40mΩ | |
| Length | 15mm | |
| Height | 6.6mm | |
| Standards/Approvals | RoHS/RoHS II | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Maximum DC Current 9A | ||
Series ACMP-9050 | ||
Core Material Ferrite | ||
Impedance 1000Ω | ||
Packaging Tape and Reel | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 125V | ||
Maximum DC Resistance 40mΩ | ||
Length 15mm | ||
Height 6.6mm | ||
Standards/Approvals RoHS/RoHS II | ||
Depth 13mm | ||
The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).
Rated Voltage of 80V
Rated Current of 9A
Maximum DCR 10 mΩ
Used in Switch Mode Power Supplies and regulators
Variable Frequency Drives
Related links
- Abracon 9 A Common Mode Choke 40 mΩ 125V
- Abracon 5 A Common Mode Choke 80V
- Abracon 750 mA Common Mode Choke 80V
- Abracon 10 A Common Mode Choke 40 mΩ 125V
- Abracon 7 A Common Mode Choke 8 mΩ 80V
- Abracon 5 A Common Mode Choke 10 mΩ 80V
- Abracon 5 A Common Mode Choke 14 mΩ 125V
- Abracon 15 A Common Mode Choke 5 mΩ 125V
