Abracon 100 μH 150 mA Common Mode Choke 1500 mΩ 80V
- RS Stock No.:
- 245-0457
- Mfr. Part No.:
- ACMS-Q3225-101-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 2000 units)*
€402.00
(exc. VAT)
€494.00
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.201 | €402.00 |
*price indicative
- RS Stock No.:
- 245-0457
- Mfr. Part No.:
- ACMS-Q3225-101-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 100μH | |
| Product Type | Common Mode Choke | |
| Series | ACMS | |
| Maximum DC Current | 150mA | |
| Core Material | Ferrite | |
| Impedance | 5100Ω | |
| Test Frequency | 100kHz | |
| Packaging | Tape and Reel | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V | |
| Inductance Tolerance | -30 → 50 % | |
| Standards/Approvals | RoHS/RoHS II | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Maximum DC Resistance | 1500mΩ | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 100μH | ||
Product Type Common Mode Choke | ||
Series ACMS | ||
Maximum DC Current 150mA | ||
Core Material Ferrite | ||
Impedance 5100Ω | ||
Test Frequency 100kHz | ||
Packaging Tape and Reel | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V | ||
Inductance Tolerance -30 → 50 % | ||
Standards/Approvals RoHS/RoHS II | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Length 3.2mm | ||
Maximum DC Resistance 1500mΩ | ||
The Abracon is a Automotive Power Common Mode Chokes with Excellent impedance characteristics, Inductance values from 11 μH to 100 μH and also used in Automotive applications such as ADAS,Infotainment, Sensing, TCU
Operating Temperature- -55°C to +150°C
Storage Temperature (on PCB)- -55°C to +150°C
Related links
- Abracon 100 μH 0.15 A Common Mode Choke 1500 mΩ 80V
- Abracon 100 μH 0.15 A Common Mode Choke 2500 mΩ 80V
- Abracon 100 μH 0.15 A Common Mode Choke 4000 mΩ 80V
- Abracon 100 μH 0.2 A Common Mode Choke 50V
- Abracon 100 μH 0.2 A Common Mode Choke 2000 mΩ 50V
- Abracon 100 μH 0.35 A Common Mode Choke 2000 mΩ 50V
- Abracon 100 μH 0.2 A Common Mode Choke 2000 mΩ 50V dc
- Abracon 200 μH 0.07 A Common Mode Choke 1500 mΩ 80V
