Abracon 100 μH 200 mA Common Mode Choke 2000 mΩ 50V dc
- RS Stock No.:
- 245-0470
- Mfr. Part No.:
- ACMS-Q4528-101-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 500 units)*
€116.50
(exc. VAT)
€143.50
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.233 | €116.50 |
*price indicative
- RS Stock No.:
- 245-0470
- Mfr. Part No.:
- ACMS-Q4528-101-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 100μH | |
| Product Type | Common Mode Choke | |
| Series | ACMS | |
| Maximum DC Current | 200mA | |
| Core Material | Ferrite | |
| Impedance | 5800Ω | |
| Test Frequency | 100kHz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 50V dc | |
| Inductance Tolerance | -30 → 50 % | |
| Standards/Approvals | RoHS/RoHS II | |
| Height | 2.8mm | |
| Maximum DC Resistance | 2000mΩ | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Package/Case | 4528 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 100μH | ||
Product Type Common Mode Choke | ||
Series ACMS | ||
Maximum DC Current 200mA | ||
Core Material Ferrite | ||
Impedance 5800Ω | ||
Test Frequency 100kHz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 50V dc | ||
Inductance Tolerance -30 → 50 % | ||
Standards/Approvals RoHS/RoHS II | ||
Height 2.8mm | ||
Maximum DC Resistance 2000mΩ | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Package/Case 4528 | ||
The Abracon is a Automotive Power Common Mode Chokes with Excellent impedance characteristics, Inductance values from 11 μH to 100 μh and also used in Automotive applications such as ADAS,Infotainment, Sensing, TCU.
Operating Temperature- -55°C to +150°C
Storage Temperature (on PCB)- -55°C to +150°C
Related links
- Abracon 100 μH 0.2 A Common Mode Choke 2000 mΩ 50V dc
- Abracon 100 μH 0.2 A Common Mode Choke 2000 mΩ 50V
- Abracon 100 μH 0.35 A Common Mode Choke 2000 mΩ 50V
- Abracon 100 μH 0.2 A Common Mode Choke 50V
- Abracon 100 μH 0.15 A Common Mode Choke 2500 mΩ 80V
- Abracon 100 μH 0.15 A Common Mode Choke 1500 mΩ 80V
- Abracon 100 μH 0.15 A Common Mode Choke 4000 mΩ 80V
- Abracon 200 μH 0.11 A Common Mode Choke 4500 mΩ 50V
