Wurth Elektronik 350 μH 6.4 A Common Mode Choke 10 mΩ 1.5kV
- RS Stock No.:
- 245-8538
- Mfr. Part No.:
- 7448226404
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 90 units)*
€353.43
(exc. VAT)
€434.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 90 + | €3.927 | €353.43 |
*price indicative
- RS Stock No.:
- 245-8538
- Mfr. Part No.:
- 7448226404
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 350μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 6.4A | |
| Series | WE-CMB HC | |
| Test Frequency | 50Hz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Choke Voltage | 1.5kV | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±30 % | |
| Maximum DC Resistance | 10mΩ | |
| Length | 18.5mm | |
| Height | 22mm | |
| Standards/Approvals | RoHS, VDE, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 350μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 6.4A | ||
Series WE-CMB HC | ||
Test Frequency 50Hz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Choke Voltage 1.5kV | ||
Mount Type Through Hole | ||
Inductance Tolerance ±30 % | ||
Maximum DC Resistance 10mΩ | ||
Length 18.5mm | ||
Height 22mm | ||
Standards/Approvals RoHS, VDE, REACH | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks high current common mode power line choke used for mains power line-in and out filter, power electronics. It is also used for filtering of devices without any ground connection, suppression of radio interferences in motors and for suppression of common mode noise. It is made of MnZn.
Broadband filtering due to low capacitance winding technique
High suppression of asymmetrical interferences also at low frequency
Very compact design and high rated current of 6.4 A at 70 °C
DC resistance of 10 mΩ at 20 °C
Operating temperature of -40 °C to +125 °C
Related links
- Wurth Elektronik 350 μH 6.4 A Common Mode Choke 10 mΩ 1.5kV
- Wurth Elektronik 32 μH 5.5 A Common Mode Choke 10 mΩ 1.5kV
- Wurth Elektronik 1 mH 7.5 A Common Mode Choke 10 mΩ 1.5kV
- KEMET 0.6 μH 4 A Common Mode Choke 10 mΩ 50V
- KEMET 3.9 μH 4 A Common Mode Choke 10 mΩ 50V dc
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 10 mΩ 500V
- KEMET 15 μH 2.1 A Common Mode Choke 10 mΩ 50V
- Abracon 5 A Common Mode Choke 10 mΩ 80V
