Wurth Elektronik 175 μH 8 A Common Mode Choke 6 mΩ 1.5kV
- RS Stock No.:
- 245-8540
- Mfr. Part No.:
- 7448228002
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 90 units)*
€436.32
(exc. VAT)
€536.67
(inc. VAT)
Temporarily out of stock
- 90 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 + | €4.848 | €436.32 |
*price indicative
- RS Stock No.:
- 245-8540
- Mfr. Part No.:
- 7448228002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 175μH | |
| Series | WE-CMB HC | |
| Maximum DC Current | 8A | |
| Test Frequency | 50Hz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 1.5kV | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | RoHS, VDE, REACH | |
| Height | 22mm | |
| Length | 18.5mm | |
| Maximum DC Resistance | 6mΩ | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 175μH | ||
Series WE-CMB HC | ||
Maximum DC Current 8A | ||
Test Frequency 50Hz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 1.5kV | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals RoHS, VDE, REACH | ||
Height 22mm | ||
Length 18.5mm | ||
Maximum DC Resistance 6mΩ | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks high current common mode power line choke used for mains power line-in and out filter, power electronics. It is also used for filtering of devices without any ground connection, suppression of radio interferences in motors and for suppression of common mode noise. It is made of MnZn.
Broadband filtering due to low capacitance winding technique
High suppression of asymmetrical interferences also at low frequency
Very compact design and high rated current of 8 A at 70 °C
DC resistance of 6 mΩ at 20 °C
Operating temperature of -40 °C to +125 °C
Related links
- Wurth Elektronik 175 μH 8 A Common Mode Choke 6 mΩ 1500V
- Wurth Elektronik 1 mH 7 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 100 μH 14 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 330 μH 12 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 3.9 mH 8 A Common Mode Choke 31 mΩ 760V ac
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V
- KEMET 1 mH 10 A Common Mode Choke 6 mΩ 1000V
- Wurth Elektronik 1 mH 7.5 A Common Mode Choke 10 mΩ 1500V
