Wurth Elektronik 32 μH 5.5 A Common Mode Choke 10 mΩ 1.5kV
- RS Stock No.:
- 245-8547
- Mfr. Part No.:
- 744842632
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-8547
- Mfr. Part No.:
- 744842632
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 32μH | |
| Series | WE-CMBNiZn | |
| Maximum DC Current | 5.5A | |
| Core Material | Nickel Zinc | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 1.5kV | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | REACH, RoHS, VDE | |
| Height | 22mm | |
| Length | 18.5mm | |
| Maximum DC Resistance | 10mΩ | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 32μH | ||
Series WE-CMBNiZn | ||
Maximum DC Current 5.5A | ||
Core Material Nickel Zinc | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 1.5kV | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals REACH, RoHS, VDE | ||
Height 22mm | ||
Length 18.5mm | ||
Maximum DC Resistance 10mΩ | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks common mode power line choke used for mains power line-in and out filter, power electronics. It is also used for optimization of burst signals. It is made of Ni-Zn ferrite.
Very compact design
Noise suppression up to 300 MHz
Operating temperature of -40 ºC to +125 ºC
High interference stability against RF interference and burst signals
High suppression rates of asymmetrical interferences at high and middle frequencies
Related links
- Wurth Elektronik 32 μH 5.5 A Common Mode Choke 10 mΩ 1.5kV
- Wurth Elektronik 350 μH 6.4 A Common Mode Choke 10 mΩ 1.5kV
- Wurth Elektronik 1 mH 7.5 A Common Mode Choke 10 mΩ 1.5kV
- KEMET 0.6 μH 4 A Common Mode Choke 10 mΩ 50V
- KEMET 3.9 μH 4 A Common Mode Choke 10 mΩ 50V dc
- KEMET 14.87 mH 5.5 A Common Mode Choke 65.26 mΩ 500V ac/dc
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 10 mΩ 500V
- KEMET 15 μH 2.1 A Common Mode Choke 10 mΩ 50V
