Wurth Elektronik 16 μH 7.5 A Common Mode Choke 5 mΩ 1.5kV

Get a bulk buy discount

Add 80 more to save 9%

View bulk pricing options

Subtotal (1 tray of 40 units)*

€274.04

(exc. VAT)

€337.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
40 - 40€6.851€274.04-
80 +€6.186€247.449%

*price indicative

RS Stock No.:
245-8549
Mfr. Part No.:
744842816
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

16μH

Maximum DC Current

7.5A

Series

WE-CMBNiZn

Core Material

Nickel Zinc

Test Frequency

100kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

1.5kV

Mount Type

Through Hole

Inductance Tolerance

±30 %

Standards/Approvals

REACH, RoHS, VDE

Maximum DC Resistance

5mΩ

Length

18.5mm

Height

22mm

COO (Country of Origin):
CN
The Wurth Elektroniks common mode power line choke used for mains power line-in and out filter, power electronics. It is also used for optimization of burst signals. It is made of Ni-Zn ferrite.

Very compact design

Noise suppression up to 300 MHz

Operating temperature of -40 ºC to +125 ºC

High interference stability against RF interference and burst signals

High suppression rates of asymmetrical interferences at high and middle frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy