Wurth Elektronik 82 μH 300 mA Common Mode Filter 0.2 Ω 80V
- RS Stock No.:
- 500-3155
- Distrelec Article No.:
- 304-34-196
- Mfr. Part No.:
- 744212820
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.74
(exc. VAT)
€24.28
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.948 | €19.74 |
| 50 - 245 | €3.52 | €17.60 |
| 250 - 495 | €3.392 | €16.96 |
| 500 - 995 | €3.142 | €15.71 |
| 1000 + | €2.83 | €14.15 |
*price indicative
- RS Stock No.:
- 500-3155
- Distrelec Article No.:
- 304-34-196
- Mfr. Part No.:
- 744212820
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Filter | |
| Inductance | 82μH | |
| Series | WE-SL1 | |
| Maximum DC Current | 300mA | |
| Impedance | 440Ω | |
| Core Material | Ferrite | |
| Packaging | Tape & Reel | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 80V | |
| Maximum Self Resonant Frequency | 100kHz | |
| Height | 1.65mm | |
| Depth | 3.6mm | |
| Maximum DC Resistance | 0.2Ω | |
| Termination Style | Surface Mount | |
| Length | 6.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Filter | ||
Inductance 82μH | ||
Series WE-SL1 | ||
Maximum DC Current 300mA | ||
Impedance 440Ω | ||
Core Material Ferrite | ||
Packaging Tape & Reel | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 80V | ||
Maximum Self Resonant Frequency 100kHz | ||
Height 1.65mm | ||
Depth 3.6mm | ||
Maximum DC Resistance 0.2Ω | ||
Termination Style Surface Mount | ||
Length 6.5mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN

Common Mode SMD Line Inductors, Type WE-SL1
4-way and 5-way SMD housing
Impedances up to 2000 Ω
Current rating up to 300 mA
low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, firewire, data and power lines
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 82 μH 300 mA Common Mode Filter 0.2 Ω 80V
- Wurth Elektronik 367 nH 300 mA Common Mode Filter 0.4 Ω 50V
- Wurth Elektronik 245 pH 300 mA Common Mode Filter 2.5 Ω 5V
- Wurth Elektronik 470 μH 400 mA Common Mode Filter 0.35 Ω 80V
- Wurth Elektronik 2 mH 800 mA Common Mode Filter 0.31 Ω 80V
- Wurth Elektronik 245 pH 650 mA Common Mode Filter 2560 mΩ 250V
- Wurth Elektronik 100 μH 450 mA Common Mode Filter 0.45 Ω 80V
- Wurth Elektronik 2 mH 600 mA Common Mode Filter 0.42 Ω 80V
