TDK 3 mH 1 A Common Mode Choke 220 mΩ 250V
- RS Stock No.:
- 246-9847
- Mfr. Part No.:
- B82720S2102N040
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.82
(exc. VAT)
€2.24
(inc. VAT)
In Stock
- 731 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.82 |
| 10 - 49 | €1.74 |
| 50 - 99 | €1.54 |
| 100 + | €1.16 |
*price indicative
- RS Stock No.:
- 246-9847
- Mfr. Part No.:
- B82720S2102N040
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 3mH | |
| Product Type | Common Mode Choke | |
| Series | B82720S | |
| Maximum DC Current | 1A | |
| Core Material | Ferrite | |
| Impedance | 2.2Ω | |
| Test Frequency | 50Hz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 40°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Choke Voltage | 250V | |
| Inductance Tolerance | -30 → 50 % | |
| Standards/Approvals | RoHS, UL, VDE | |
| Maximum DC Resistance | 220mΩ | |
| Height | 10.8mm | |
| Length | 16.6mm | |
| Depth | 15.8mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 3mH | ||
Product Type Common Mode Choke | ||
Series B82720S | ||
Maximum DC Current 1A | ||
Core Material Ferrite | ||
Impedance 2.2Ω | ||
Test Frequency 50Hz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 40°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Pin Count 4 | ||
Choke Voltage 250V | ||
Inductance Tolerance -30 → 50 % | ||
Standards/Approvals RoHS, UL, VDE | ||
Maximum DC Resistance 220mΩ | ||
Height 10.8mm | ||
Length 16.6mm | ||
Depth 15.8mm | ||
The EPCOS power line choke is current-compensated SMD ring core double choke has 250 V AC rated voltage.
Suitable for reflow soldering
Related links
- TDK 3 mH 1 A Common Mode Choke 220 mΩ 250V
- TDK 10 mH 1 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 6 mH 2.4 A Common Mode Choke 220 mΩ 250V
- TDK 470 μH 600 A Common Mode Choke 220 mΩ 42V
- KEMET 9 mH 1 A Common Mode Choke 289 mΩ
- Wurth Elektronik 10 mH 1 A Common Mode Choke 360 mΩ 230V
- Wurth Elektronik 6.8 mH 1 A Common Mode Choke 0.12 Ω 250V ac
- KEMET 50 mH 1 A Common Mode Choke 12.54 mΩ
