TDK 10 mH 1 A Common Mode Choke 330 mΩ 250V
- RS Stock No.:
- 246-9854
- Mfr. Part No.:
- B82721K2102U030
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.35
(exc. VAT)
€2.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €2.35 |
| 10 - 49 | €2.06 |
| 50 - 99 | €1.78 |
| 100 + | €1.49 |
*price indicative
- RS Stock No.:
- 246-9854
- Mfr. Part No.:
- B82721K2102U030
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Choke | |
| Inductance | 10mH | |
| Series | B82721K2*U | |
| Maximum DC Current | 1A | |
| Core Material | Ferrite | |
| Impedance | 0.33Ω | |
| Test Frequency | 50Hz | |
| Packaging | Cardboard | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Pin Count | 4 | |
| Mount Type | Surface | |
| Inductance Tolerance | ±30 % | |
| Length | 15mm | |
| Maximum DC Resistance | 330mΩ | |
| Standards/Approvals | IEC/EN 60938-2, UL 1283 | |
| Depth | 15mm | |
| Height | 20.4mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Choke | ||
Inductance 10mH | ||
Series B82721K2*U | ||
Maximum DC Current 1A | ||
Core Material Ferrite | ||
Impedance 0.33Ω | ||
Test Frequency 50Hz | ||
Packaging Cardboard | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Pin Count 4 | ||
Mount Type Surface | ||
Inductance Tolerance ±30 % | ||
Length 15mm | ||
Maximum DC Resistance 330mΩ | ||
Standards/Approvals IEC/EN 60938-2, UL 1283 | ||
Depth 15mm | ||
Height 20.4mm | ||
- COO (Country of Origin):
- HU
The EPCOS power line choke is current-compensated SMD ring core double choke has 250 V AC rated voltage.
Suitable for reflow soldering
Related links
- TDK 10 mH 1 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 10 mH 1 A Common Mode Choke 360 mΩ 230V
- TDK 10 mH 2.3 A Common Mode Choke 188 mΩ 250V
- Wurth Elektronik 10 mH 1.7 A Common Mode Choke 330 mΩ 250V
- TE Connectivity 10 mH 1 A Surface Mount Common Mode Choke 265 mΩ 250V
- TDK 3 mH 1 A Common Mode Choke 220 mΩ 250V
- Wurth Elektronik 15 mH 1.7 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 27 mH 1.7 A Common Mode Choke 330 mΩ 250V
