TDK 470 μH 500 A Common Mode Choke 170 mΩ 42V

Subtotal (1 reel of 1500 units)*

€1,726.50

(exc. VAT)

€2,124.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€1.151€1,726.50

*price indicative

RS Stock No.:
246-9869
Mfr. Part No.:
B82790C0474N215
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Common Mode Choke

Inductance

470μH

Maximum DC Current

500A

Series

B82790C0/S0

Core Material

Ferrite

Impedance

0.17Ω

Packaging

Tape & Reel

Test Frequency

60Hz

Maximum Operating Temperature

60°C

Automotive Standard

AEC-Q200

Choke Voltage

42V

Pin Count

4

Mount Type

Surface

Inductance Tolerance

±30 %

Height

4.9mm

Length

7.1mm

Maximum DC Resistance

170mΩ

Standards/Approvals

RoHS

Depth

6mm

COO (Country of Origin):
DE
The EPCOS Data and signal line choke is common-mode choke has current-compensated ring core double choke and bifilar winding.

Suitable for reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy