TRACO POWER 830 μH 3.3 A Common Mode Choke 31 mΩ 500V dc

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€5.48

(exc. VAT)

€6.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€5.48-
5 - 9€5.322%
10 - 24€5.156%
25 - 49€4.959%
50 +€4.7213%

*price indicative

RS Stock No.:
249-6695
Mfr. Part No.:
TCK-053
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Inductance

830μH

Product Type

Common Mode Choke

Series

TCK

Maximum DC Current

3.3A

Impedance

31mΩ

Test Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Automotive Standard

No

Choke Voltage

500V dc

Inductance Tolerance

±35 %

Height

12.3mm

Length

11.5mm

Maximum DC Resistance

31mΩ

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-053 is a common mode choke for use with Traco isolated DC-DC converters.

Inductance (each winding) 830 μH ±35% (at 100 kHz / 100 mV)

Impedance (DCR) 31 mOhm max

Rated current 3.3 A max

Rated voltage 500 VDC max (between windings)

Operating temperature -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy