TRACO POWER 55.6 μH 1 A Common Mode Choke 30 mΩ 500V dc
- RS Stock No.:
- 228-7882
- Mfr. Part No.:
- TCK-162
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€51.64
(exc. VAT)
€63.52
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 14 January 2027
- Plus 5 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | €51.64 | €5.164 |
| 5 - 9 | €50.10 | €5.01 |
| 10 - 24 | €48.55 | €4.855 |
| 25 - 49 | €46.48 | €4.648 |
| 50 + | €44.42 | €4.442 |
*price indicative
- RS Stock No.:
- 228-7882
- Mfr. Part No.:
- TCK-162
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 55.6μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 1A | |
| Series | TCK | |
| Impedance | 30Ω | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V dc | |
| Inductance Tolerance | ±25 % | |
| Depth | 6mm | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 30mΩ | |
| Length | 6.5mm | |
| Height | 4.5mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 55.6μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 1A | ||
Series TCK | ||
Impedance 30Ω | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 500V dc | ||
Inductance Tolerance ±25 % | ||
Depth 6mm | ||
Standards/Approvals No | ||
Maximum DC Resistance 30mΩ | ||
Length 6.5mm | ||
Height 4.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-162 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 1 A max
Rated voltage 500 VDC max (between windings)
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 419 μH 780 mA Common Mode Choke 117 mΩ 500V dc
- TRACOPOWER 45 μH 31.4 A Common Mode Choke 2 mΩ 500V dc
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 830 μH 3.3 A Common Mode Choke 31 mΩ 500V dc
- TRACOPOWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 5 μH 1.5 A Common Mode Choke 120 mΩ 500V dc
- TRACOPOWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500V dc
- TRACOPOWER 470 μH 1 A Common Mode Choke 60 mΩ 500V dc
