TRACOPOWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500V dc
- RS Stock No.:
- 249-6710
- Mfr. Part No.:
- TCK-076
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 27 units)*
€131.12
(exc. VAT)
€161.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €131.12 | €4.856 |
| 5 - 9 | €127.19 | €4.711 |
| 10 - 24 | €123.25 | €4.565 |
| 25 - 49 | €118.01 | €4.371 |
| 50 + | €112.76 | €4.176 |
*price indicative
- RS Stock No.:
- 249-6710
- Mfr. Part No.:
- TCK-076
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Common Mode Choke | |
| Inductance | 55μH | |
| Maximum DC Current | 5.7A | |
| Series | TCK | |
| Impedance | 9mΩ | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V dc | |
| Maximum DC Resistance | 9mΩ | |
| Standards/Approvals | No | |
| Length | 11.5mm | |
| Height | 11.3mm | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Common Mode Choke | ||
Inductance 55μH | ||
Maximum DC Current 5.7A | ||
Series TCK | ||
Impedance 9mΩ | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 500V dc | ||
Maximum DC Resistance 9mΩ | ||
Standards/Approvals No | ||
Length 11.5mm | ||
Height 11.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-076 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Inductance (each winding) 55 μH ±35% (at 100 kHz / 20 mV)
Impedance (DCR) 9 mOhm max
Rated current 5.7 A max
Rated voltage 500 VDC max (between windings)
Operating temperature -40°C to +105°C
Related links
- TRACOPOWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500V dc
- TRACOPOWER 33.3 μH 4 A Common Mode Choke 9 mΩ 500V dc
- TRACOPOWER 45 μH 31.4 A Common Mode Choke 2 mΩ 500V dc
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 470 μH 1 A Common Mode Choke 60 mΩ 500V dc
- TRACOPOWER 16.1 μH 1.44 A Common Mode Choke 11 mΩ 500V dc
- TRACOPOWER 5 μH 1.5 A Common Mode Choke 120 mΩ 500V dc
- TRACOPOWER 55.6 μH 1 A Common Mode Choke 30 mΩ 500V dc
