TRACO POWER 470 μH 1 A Common Mode Choke 60 mΩ 500V dc

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€75.26

(exc. VAT)

€92.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 4€75.26€7.526-
5 - 9€72.98€7.2983%
10 - 24€70.73€7.0736%
25 - 49€67.73€6.77310%
50 +€64.70€6.4714%

*price indicative

RS Stock No.:
228-7841
Mfr. Part No.:
TCK-090
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Common Mode Choke

Inductance

470μH

Maximum DC Current

1A

Series

TCK

Impedance

60Ω

Test Frequency

10kHz

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

500V dc

Inductance Tolerance

±25 %

Standards/Approvals

No

Depth

9.2mm

Height

5mm

Length

11.8mm

Maximum DC Resistance

60mΩ

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-090 is a range of common mode chokes for use with Traco isolated DC-DC converters.

Rated current 1 A max

Rated voltage 500 VDC max (between windings)

Operating temperature -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy