Abracon 3 A Common Mode Choke 240 mΩ 50V
- RS Stock No.:
- 249-9356
- Mfr. Part No.:
- ACMP-4528-900-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 1000 more to save €47.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€241.00
(exc. VAT)
€296.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | €0.482 | €241.00 | - |
| 1000 - 2000 | €0.435 | €217.50 | €47.00 |
| 2500 - 4500 | €0.425 | €212.50 | €142.50 |
| 5000 + | €0.411 | €205.50 | €355.00 |
*price indicative
- RS Stock No.:
- 249-9356
- Mfr. Part No.:
- ACMP-4528-900-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Series | ACMP-9050 | |
| Maximum DC Current | 3A | |
| Core Material | Ferrite | |
| Impedance | 90Ω | |
| Packaging | Tape & Reel | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 50V | |
| Height | 2.8mm | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS/RoHS II | |
| Termination Style | Silver/Nickel/Tin | |
| Maximum DC Resistance | 240mΩ | |
| Depth | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Series ACMP-9050 | ||
Maximum DC Current 3A | ||
Core Material Ferrite | ||
Impedance 90Ω | ||
Packaging Tape & Reel | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 50V | ||
Height 2.8mm | ||
Length 4.5mm | ||
Standards/Approvals RoHS/RoHS II | ||
Termination Style Silver/Nickel/Tin | ||
Maximum DC Resistance 240mΩ | ||
Depth 3.2mm | ||
The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).
Rated Voltage of 50V
Withstand Voltage of 125V
Impedance of 90Ω
Insulation Resistance of 10 MΩ
Variable Frequency Drives
Rated Current of 3A
Maximum DCR 50 mΩ
Used in Switch Mode Power Supplies and regulators
Related links
- Abracon 3 A Common Mode Choke 240 mΩ 50V
- Abracon 1 A Common Mode Choke 300 mΩ 50V
- Abracon 3.2 A Common Mode Choke 68 mΩ 50V
- Abracon 400 mA Common Mode Choke 80V
- Abracon 280 mA Common Mode Choke 0.4 Ω 20V
- Abracon 500 mA Common Mode Choke 300 mΩ 50V
- Abracon 750 mA Common Mode Choke 80V
- Abracon 5 A Common Mode Choke 80V
