Allen Bradley 9 A Common Mode Choke 600V ac

Subtotal (1 unit)*

€102.59

(exc. VAT)

€126.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.59

*price indicative

RS Stock No.:
262-2060
Mfr. Part No.:
1321-M009
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Common Mode Choke

Series

1321

Maximum DC Current

9A

Automotive Standard

No

Choke Voltage

600V ac

Inductance Tolerance

±10 %

Height

25.4mm

Standards/Approvals

EN 61800-5-1, EN 61800-3, EN 61558-2-20:2011, EN IEC 63000, EN 50581:2012, UL-508, CSA, CE

Length

38.1mm

RoHS Status: Exempt

COO (Country of Origin):
MU
The Rockwell Automation common mode choke helps to guard against interference with other electrical equipment (Programmable Controllers, sensors, analog circuits, and so forth).

Reducing the PWM carrier frequency reduces the effects and lowers the risk of common mode noise interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy