Bourns 2 mH 13 A Common Mode Choke 0.008 Ω
- RS Stock No.:
- 285-0516
- Mfr. Part No.:
- 047701
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 237 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.34 |
| 5 - 9 | €5.82 |
| 10 - 19 | €4.85 |
| 20 + | €4.27 |
*price indicative
- RS Stock No.:
- 285-0516
- Mfr. Part No.:
- 047701
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Common Mode Choke | |
| Inductance | 2mH | |
| Series | 04770X | |
| Maximum DC Current | 13A | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Inductance Tolerance | 30 % | |
| Depth | 15.24mm | |
| Height | 40mm | |
| Maximum DC Resistance | 0.008Ω | |
| Length | 36mm | |
| Standards/Approvals | EN 138100, RoHS and Halogen Free | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Common Mode Choke | ||
Inductance 2mH | ||
Series 04770X | ||
Maximum DC Current 13A | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Inductance Tolerance 30 % | ||
Depth 15.24mm | ||
Height 40mm | ||
Maximum DC Resistance 0.008Ω | ||
Length 36mm | ||
Standards/Approvals EN 138100, RoHS and Halogen Free | ||
- COO (Country of Origin):
- TN
The Bourns Common mode choke comes with broadband damping characteristics. It is used for frequency converters, wall boxes, power supplies and drives and control circuits.
Compact size
Excellent attenuation for symmetric and asymmetric noise
Wide temperature range
Compliant with EN 138100 standards
Related links
- Bourns 2 mH 13 A Common Mode Choke 0.008 Ω
- Bourns 2 mH 500 mA Common Mode Choke 2 Ω 85V
- Bourns 2 mH 280 mA Common Mode Choke 3 Ω
- Bourns 2 mH 12 A Common Mode Choke 0.0092 Ω
- Bourns 2 mH 11 A Common Mode Choke 0.0104 Ω
- Bourns 2 mH 14 A Common Mode Choke 0.0073 Ω
- Bourns 2 mH 10 A Common Mode Choke 0.0115 Ω
- Bourns 2 mH 3.5 A Common Mode Choke 0.03 Ω
