Bourns 2 mH 10 A Common Mode Choke 0.0115 Ω
- RS Stock No.:
- 285-0521
- Mfr. Part No.:
- 047704-000
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-0521
- Mfr. Part No.:
- 047704-000
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2mH | |
| Product Type | Common Mode Choke | |
| Series | 04770X | |
| Maximum DC Current | 10A | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Inductance Tolerance | 30 % | |
| Length | 36mm | |
| Standards/Approvals | EN 138100, RoHS and Halogen Free | |
| Depth | 15.24mm | |
| Height | 40mm | |
| Maximum DC Resistance | 0.0115Ω | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2mH | ||
Product Type Common Mode Choke | ||
Series 04770X | ||
Maximum DC Current 10A | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Inductance Tolerance 30 % | ||
Length 36mm | ||
Standards/Approvals EN 138100, RoHS and Halogen Free | ||
Depth 15.24mm | ||
Height 40mm | ||
Maximum DC Resistance 0.0115Ω | ||
- COO (Country of Origin):
- TN
The Bourns Common mode choke comes with broadband damping characteristics. It is used for frequency converters, wall boxes, power supplies and drives and control circuits.
Compact size
Excellent attenuation for symmetric and asymmetric noise
Wide temperature range
Compliant with EN 138100 standards
Related links
- Bourns 2 mH 10 A Common Mode Choke 0.0115 Ω
- Bourns 2 mH 500 mA Common Mode Choke 2 Ω 85V
- Bourns 2 mH 280 mA Common Mode Choke 3 Ω
- Bourns 2 mH 12 A Common Mode Choke 0.0092 Ω
- Bourns 2 mH 14 A Common Mode Choke 0.0073 Ω
- Bourns 2 mH 11 A Common Mode Choke 0.0104 Ω
- Bourns 2 mH 13 A Common Mode Choke 0.008 Ω
- Bourns 2 mH 3.5 A Common Mode Choke 0.03 Ω
