Bourns 2 mH 11 A Common Mode Choke 0.0104 Ω

Subtotal (1 tray of 48 units)*

€104.26

(exc. VAT)

€128.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
48 +€2.172€104.26

*price indicative

RS Stock No.:
285-0519
Distrelec Article No.:
304-48-004
Mfr. Part No.:
047703
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2mH

Product Type

Common Mode Choke

Maximum DC Current

11A

Series

04770X

Packaging

Tray

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-25°C

Automotive Standard

No

Inductance Tolerance

30 %

Length

36mm

Maximum DC Resistance

0.0104Ω

Height

40mm

Standards/Approvals

RoHS and Halogen Free, EN 138100

Depth

15.24mm

COO (Country of Origin):
TN
The Bourns Common mode choke comes with broadband damping characteristics. It is used for frequency converters, wall boxes, power supplies and drives and control circuits.

Compact size

Excellent attenuation for symmetric and asymmetric noise

Wide temperature range

Compliant with EN 138100 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy