Bourns 2 mH 280 mA Common Mode Choke 3 Ω
- RS Stock No.:
- 285-0564
- Mfr. Part No.:
- 071923
- Manufacturer:
- Bourns
Subtotal (1 tray of 250 units)*
€239.75
(exc. VAT)
€295.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | €0.959 | €239.75 |
*price indicative
- RS Stock No.:
- 285-0564
- Mfr. Part No.:
- 071923
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 280mA | |
| Series | 0719 | |
| Test Frequency | 50Hz | |
| Packaging | Bulk | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Inductance Tolerance | 30 % | |
| Standards/Approvals | EN 62368, RoHS | |
| Height | 15.5mm | |
| Maximum DC Resistance | 3Ω | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 280mA | ||
Series 0719 | ||
Test Frequency 50Hz | ||
Packaging Bulk | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Inductance Tolerance 30 % | ||
Standards/Approvals EN 62368, RoHS | ||
Height 15.5mm | ||
Maximum DC Resistance 3Ω | ||
- COO (Country of Origin):
- TN
The Bourns EMC Filter Choke is RoHS compliant. It has operating temperature between -25 °C to +125 °C.
EMC filter choke complies with EN 62368
Wide band performance of interference suppression
Excellent attenuation of symmetric and asymmetric noise
Compact design
Related links
- Bourns 2 mH 280 mA Common Mode Choke 3 Ω
- Bourns 2 mH 500 mA Common Mode Choke 2 Ω 85V
- Murata 280 mA Common Mode Choke 0.42 Ω
- Murata 280 mA Common Mode Choke 4.3 Ω 20V
- Abracon 280 mA Common Mode Choke 0.4 Ω 20V
- Bourns 2 mH 12 A Common Mode Choke 0.0092 Ω
- Bourns 2 mH 14 A Common Mode Choke 0.0073 Ω
- Bourns 2 mH 11 A Common Mode Choke 0.0104 Ω
