KEMET 5 mH 300 mA Common Mode Choke 3 Ω 250V ac
- RS Stock No.:
- 863-3850
- Mfr. Part No.:
- SU9V-03050
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€4.50
(exc. VAT)
€5.55
(inc. VAT)
In Stock
- Plus 950 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 245 | €0.90 | €4.50 | - |
| 250 - 495 | €0.874 | €4.37 | 2% |
| 500 - 995 | €0.85 | €4.25 | 5% |
| 1000 - 2495 | €0.828 | €4.14 | 8% |
| 2500 + | €0.806 | €4.03 | 10% |
*price indicative
- RS Stock No.:
- 863-3850
- Mfr. Part No.:
- SU9V-03050
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 5mH | |
| Product Type | Common Mode Choke | |
| Series | SU-9V | |
| Maximum DC Current | 300mA | |
| Test Frequency | 1kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 3Ω | |
| Standards/Approvals | No | |
| Height | 17mm | |
| Depth | 11mm | |
| Length | 17mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 5mH | ||
Product Type Common Mode Choke | ||
Series SU-9V | ||
Maximum DC Current 300mA | ||
Test Frequency 1kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 3Ω | ||
Standards/Approvals No | ||
Height 17mm | ||
Depth 11mm | ||
Length 17mm | ||
Kemet SU9V/9H Series Common Mode Chokes
Kemet SU Coils, SU9V/9H AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 1 A
DC resistances as low as 0.3 Ω
Inductances up to 18 mH
Related links
- KEMET 5 mH 300 mA Common Mode Choke 3 Ω 250V ac
- KEMET 37 mH 300 mA Common Mode Choke 4.2 Ω 250V
- KEMET 92.5 mH 300 mA Common Mode Choke 3.18 Ω 250V
- KEMET 158 mH 300 mA Common Mode Choke 3.2 Ω 250V
- KEMET 77 mH 300 mA Common Mode Choke 3.2 Ω 250V ac
- KEMET 65.6 mH 300 mA Common Mode Choke 2.95 Ω 250V ac
- KEMET 115.7 mH 300 mA Common Mode Choke 3.57 Ω 250V ac
- KEMET 135 mH 300 mA Common Mode Choke 2.95 Ω 250V
