Wurth Elektronik 33 mH 3 A Common Mode Choke 210 mΩ 250V ac

Get a bulk buy discount

Add 25 more to save €43.50

View bulk pricing options

Subtotal (1 unit)*

€5.81

(exc. VAT)

€7.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 24€5.81-
25 - 99€4.07€43.50
100 - 249€3.72€209.00
250 - 499€3.46€587.50
500 +€3.28€1,265.00

*price indicative

RS Stock No.:
904-0284
Distrelec Article No.:
303-17-196
Mfr. Part No.:
744825433
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

33mH

Series

WE-CMB

Maximum DC Current

3A

Impedance

210mΩ

Test Frequency

10kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V ac

Inductance Tolerance

±30 %

Length

30mm

Termination Style

Solder Pad

Maximum DC Resistance

210mΩ

Height

35mm

Depth

21mm

Standards/Approvals

RoHS, REACH, VDE, ENEC

Wurth WE-CMB XS, M and XL Series Common Mode Chokes


From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.

Features and Benefits:


Compact design;Climatic category: 40/125/21;IEC 60938-2;Flammability: UL 49 V-0;Wide operating temperature range of -40°C to +125°C

Product Applications:


WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.

Wurth Leaded Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy