Wurth Elektronik 10 mH 3 A Common Mode Choke 0.155 Ω 250V ac
- RS Stock No.:
- 163-7910
- Mfr. Part No.:
- 7446923010
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 25 units)*
€114.48
(exc. VAT)
€140.80
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €4.579 | €114.48 |
*price indicative
- RS Stock No.:
- 163-7910
- Mfr. Part No.:
- 7446923010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 3A | |
| Series | WE-LF | |
| Impedance | 65mΩ | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Inductance Tolerance | ±30 % | |
| Height | 20mm | |
| Standards/Approvals | RoHS, VDE, ENEC, REACH | |
| Maximum DC Resistance | 0.155Ω | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 3A | ||
Series WE-LF | ||
Impedance 65mΩ | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Inductance Tolerance ±30 % | ||
Height 20mm | ||
Standards/Approvals RoHS, VDE, ENEC, REACH | ||
Maximum DC Resistance 0.155Ω | ||
- COO (Country of Origin):
- CN
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Wurth Leaded Inductors (Chokes)
Approvals
UL
Related links
- Wurth Elektronik 10 mH 3 A Common Mode Choke 0.155 Ω 250V ac
- Wurth Elektronik 10 mH 1 A Common Mode Choke 360 mΩ 230V
- Wurth Elektronik 10 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Wurth Elektronik 10 mH 2 A Common Mode Choke 125 mΩ 230V
- Wurth Elektronik 10 mH 1.7 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110 mΩ 250V ac
