Wurth Elektronik Cellular Feather Wing Kit Adrastea-I FeatherWing LTE Development Board for Transport, Automotive,
- RS Stock No.:
- 216-694
- Mfr. Part No.:
- 2615039336001
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€143.29
(exc. VAT)
€176.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.29 |
*price indicative
- RS Stock No.:
- 216-694
- Mfr. Part No.:
- 2615039336001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Board | |
| RF Technology | LTE | |
| Technology | LTE | |
| For Use With | Transport, Automotive, Healthcare, Smart City/Smart Home, Agriculture, Smart Factory/Industrial 4.0 | |
| Featured Device | Adrastea-I FeatherWing | |
| Kit Name | Cellular Feather Wing Kit | |
| Interface Type | UART | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Board | ||
RF Technology LTE | ||
Technology LTE | ||
For Use With Transport, Automotive, Healthcare, Smart City/Smart Home, Agriculture, Smart Factory/Industrial 4.0 | ||
Featured Device Adrastea-I FeatherWing | ||
Kit Name Cellular Feather Wing Kit | ||
Interface Type UART | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Adrastea-I FeatherWing Kit is an LTE-M / NB-IoT cellular solution featuring the Adrastea-I module, designed for flexible connectivity in IoT applications. The kit includes the Adrastea-I FeatherWing board, an external LTE antenna, an external GNSS antenna, and a USB cable for easy setup. It offers a flexible mode selection between LTE-M and NB-IoT, providing versatile communication options for a wide range of cellular network requirements.
3GPP release 13 compliant
Output power class 3
Integrated user MCU
Related links
- Wurth Elektronik Serial Bridge Feather Wing Serial(RS232/RS485) bridge FeatherWing RF Transmitter Development Board for
- Wurth Elektronik MagI3C Power FeatherWing Power Feather Wing for 171010550173010000 for Adafruit Feather Line of
- Wurth Elektronik FeatherWing Evaluation Board for Setebos-I Adafruit Feather; Setebos-I
- Wurth Elektronik Thetis-I Wirepas EV-Kit Evaluation Kit for Adafruit Feather Line of Development Boards 2.4 GHz
- Renesas Electronics LTE Cat-M1 Cellular IoT Module RYZ014A LTE Expansion Board for RYZ014A RTKYZ014A0B00000BE
- Wurth Elektronik Adastrea-I LTE-Cat.M1 and NB1-IoT EV-Kit Adastrea-I Dual LTE (Cat M1 and NB-IoT) Evaluation Board for
- Infineon XMC2Go XTREME XMC1400 for XMC1404 for Adafruit Feather Wing MikroClick from
- MikroElektronika 4G LTE 3 Click MIKROE 6396 LTE Development Kit for MikroBus MIKROE-6396
