Silicon Labs Communication & Wireless Development Tool for Wireless Pro Kit Mainboard xG24-RB4198A
- RS Stock No.:
- 283-247
- Mfr. Part No.:
- xG24-RB4198A
- Manufacturer:
- Silicon Labs
Subtotal (1 unit)*
€44.11
(exc. VAT)
€54.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.11 |
*price indicative
- RS Stock No.:
- 283-247
- Mfr. Part No.:
- xG24-RB4198A
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Wireless Pro Kit Mainboard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Wireless Pro Kit Mainboard | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NO
The Silicon Labs Channel Sounding Radio Board is a plug-in board designed for use with the Wireless Starter Kit Mainboard and the Wireless Pro Kit Mainboard. It serves as a complete reference design for the EFR32xG24 Wireless SoC, featuring a matching network and a PCB antenna. This board provides 10 dBm output power in the 2.4 GHz band, ideal for channel sounding applications.
SMA connector for external antenna
8 Mbit low power serial flash for over the air upgrades
Related links
- Silicon Labs Communication & Wireless Development Tool for Wireless Pro Kit Mainboard xG24-PK6036A
- Silicon Labs EFR32xG23 14dBm Pro Kit BRD4002A Wireless Pro Kit Mainboard, BRD4204D EFRxG23 14 dBm Radio Board Sub GHz
- Silicon Labs ZGM230S ZG23 SoC and ZGM230S Wireless Radio Board for Pro Kit Mainboard 915 MHz ZGM230-RB4205B
- Silicon Labs Wireless Starter Kit Radio Board Bluetooth Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz
- Silicon Labs Wireless Starter Kit Radio Board ZigBee, Thread Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz
- Silicon Labs Wireless Starter Kit Radio Board ZigBee Bluetooth Starter Kit for Wireless Starter Kit Mainboard
- Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module for Wireless Starter Kit Mainboard 2.4 GHz SLWRB4161A
- Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module for Wireless Starter Kit Mainboard 868 MHz SLWRB4163A
