Silicon Labs Communication & Wireless Development Tool for Wireless Pro Kit Mainboard xG24-PK6036A
- RS Stock No.:
- 283-248
- Mfr. Part No.:
- xG24-PK6036A
- Manufacturer:
- Silicon Labs
Subtotal (1 unit)*
€347.78
(exc. VAT)
€427.77
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.78 |
*price indicative
- RS Stock No.:
- 283-248
- Mfr. Part No.:
- xG24-PK6036A
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Wireless Pro Kit Mainboard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Wireless Pro Kit Mainboard | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NO
The Silicon Labs Channel Sounding Pro Kit includes two BRD4002A Wireless Pro Kit Mainboards, two BRD4198A EFR32xG24 Channel Sounding Radio Boards, two 2xAA battery holders, two 10-pin 1.27 mm IDC debug cables, two 2.4 GHz antennas, and two antenna extenders. This kit provides all the necessary components for advanced wireless channel sounding and testing applications.
Advanced Energy Monitor
Packet Trace Interface
Virtual COM port
20 pin 2.54 mm EXP header
Breakout pads for Wireless SoC I/O
Related links
- Silicon Labs Communication & Wireless Development Tool for Wireless Pro Kit Mainboard xG24-RB4198A
- Silicon Labs EFR32xG23 14dBm Pro Kit BRD4002A Wireless Pro Kit Mainboard, BRD4204D EFRxG23 14 dBm Radio Board Sub GHz
- Silicon Labs ZGM230S ZG23 SoC and ZGM230S Wireless Radio Board for Pro Kit Mainboard 915 MHz ZGM230-RB4205B
- Silicon Labs USB-to-UART Bridge CP2102 Evaluation Kit CP2102EK
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 490 MHz
- Silicon Labs Wireless Starter Kit Radio Board Bluetooth Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz
- Silicon Labs Wireless Starter Kit Radio Board ZigBee, Thread Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz
- Silicon Labs Wireless Starter Kit Radio Board ZigBee Bluetooth Starter Kit for Wireless Starter Kit Mainboard
