STMicroelectronics Set of ST25TN Series NFC Tags ST25-TAG-BAG-AC Wireless Evaluation Module for Antennas ST25-TAG-BAG-AC
- RS Stock No.:
- 365-171
- Mfr. Part No.:
- ST25-TAG-BAG-AC
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€8.17
(exc. VAT)
€10.05
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 03 March 2027
- Plus 5 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.17 | - |
| 5 - 9 | €8.00 | 2% |
| 10 + | €7.76 | 5% |
*price indicative
- RS Stock No.:
- 365-171
- Mfr. Part No.:
- ST25-TAG-BAG-AC
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | Wireless | |
| Kit Classification | Evaluation Module | |
| Technology | NFC | |
| For Use With | Antennas | |
| Featured Device | ST25-TAG-BAG-AC | |
| Kit Name | Set of ST25TN Series NFC Tags | |
| Standards/Approvals | ISO/IEC 14443, RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology Wireless | ||
Kit Classification Evaluation Module | ||
Technology NFC | ||
For Use With Antennas | ||
Featured Device ST25-TAG-BAG-AC | ||
Kit Name Set of ST25TN Series NFC Tags | ||
Standards/Approvals ISO/IEC 14443, RoHS | ||
- COO (Country of Origin):
- CN
The STMicroelectronics NFC tags is a ready to use tag set, containing tags based on NFC Forum Type 2 tag ICs. These ICs are combined with antennas of different size and material, to address different applications. The set is intended for evaluation of the ST25TN series NFC tags, belonging to the ST25T product family, offering short range (ISO/IEC 14443) tags with Advanced features up to 1.6 Kbit memory sizes.
One ST25TN01K smart label 18x35 mm
One ST25TN01K smart label 26.5x42 mm
One ST25TN01K smart label 19x19 mm
One ST25TN01K smart label 25 mm diameter
One ST25TN01K smart label 29 mm diameter
One ST25TN01K ISO Card 85.6x54 mm
Related links
- STMicroelectronics Evaluation Kit for ST25TV and ST25TN Series NFC Tags ST25-TAG-BAG-UT1
- Infineon DEV NFC Evaluation Board for Lock Development DEVKITNAC1080TOBO1
- RF Solutions UNI-EVAL RWD-QT NFC, RFID Evaluation Kit 13.56 MHz R7G-434-225
- STMicroelectronics NFC Dynamic Tag Sensor Node Evaluation Board STLQ015 ST25DV64K LPS22HB NFC
- Renesas Electronics Evaluation Board for F2255 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2255 Voltage
- Renesas Electronics Evaluation Board for F2250 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2250 Voltage
- Renesas Electronics Evaluation Board for SP5T Absorptive RF Switch Wireless Evaluation Kit for SP5T Absorptive RF Switch
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2977 F2977 Wireless Evaluation Kit for SP2T RF
