Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2977 F2977 Wireless Evaluation Kit for SP2T RF
- RS Stock No.:
- 250-9189
- Mfr. Part No.:
- F2977EVBI
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€263.55
(exc. VAT)
€324.17
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €263.55 | - |
| 2 + | €256.97 | 2% |
*price indicative
- RS Stock No.:
- 250-9189
- Mfr. Part No.:
- F2977EVBI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| RF Technology | Wireless | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Board | |
| For Use With | SP2T RF Switch F2977 | |
| Featured Device | F2977 | |
| Kit Name | Evaluation Board for High Reliability SP2T RF Switch F2977 | |
| Maximum Frequency | 6GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
RF Technology Wireless | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Board | ||
For Use With SP2T RF Switch F2977 | ||
Featured Device F2977 | ||
Kit Name Evaluation Board for High Reliability SP2T RF Switch F2977 | ||
Maximum Frequency 6GHz | ||
Standards/Approvals No | ||
Non Compliant
The Renesas Electronic evaluation board enables easy RF evaluation of the product. Thru calibration connectors are conveniently located on the evaluation board to simplify the calibration process prior to making any RF measurements. The RF through measurement (RF1 to RF2) can be made by applying the correct control logic voltage to the control pins as outlined in the datasheet. DC power, ground, enable and the control voltages are applied to the pin header.
All bias and logic controls are applied to the appropriate pins of the pin header located on the evaluation board
Related links
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2972 Wireless Evaluation Kit for SP2T RF
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2912 Wireless Evaluation Kit for SP2T RF
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2923 Wireless Evaluation Kit for SP2T RF
- Renesas Electronics Evaluation Board for High Reliability SPDT RF Switch F2970 SPDT Switch Evaluation Kit for SPDT RF
- Renesas Electronics Evaluation Board for High Reliability SPST Absorptive RF Switch with Kz SPST Switch Evaluation Kit
- Renesas Electronics Evaluation Board for SP5T Absorptive RF Switch Wireless Evaluation Kit for SP5T Absorptive RF Switch
- Renesas Electronics Evaluation Board for F2255 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2255 Voltage
- Renesas Electronics Evaluation Board for F2250 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2250 Voltage
