MikroElektronika LR 15 Click Evaluation Board Evaluation Board for Ultralow Power Long Range Communication In
- RS Stock No.:
- 394-124
- Mfr. Part No.:
- MIKROE-6422
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€87.84
(exc. VAT)
€108.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.84 |
*price indicative
- RS Stock No.:
- 394-124
- Mfr. Part No.:
- MIKROE-6422
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Technology | Evaluation Board | |
| For Use With | Ultralow Power Long Range Communication In IoTApplications | |
| Featured Device | Evaluation Board | |
| Kit Name | LR 15 Click | |
| Maximum Frequency | 2650MHz | |
| Standards/Approvals | ISO 14001, ISO 27001, Iso 18001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Technology Evaluation Board | ||
For Use With Ultralow Power Long Range Communication In IoTApplications | ||
Featured Device Evaluation Board | ||
Kit Name LR 15 Click | ||
Maximum Frequency 2650MHz | ||
Standards/Approvals ISO 14001, ISO 27001, Iso 18001, ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board is designed for ultra-low-power, long-range communication in IoT applications, featuring the Wio-E5-LE LoRaWAN module from Seeed Studio. Built around the STM32WLE5JC SoC and SX126X LoRa chip, it supports LoRa and (G)FSK modulation with adjustable bandwidths up to 500kHz. With a transmission power of 14dBm, a sensitivity of -136.5dBm, and a 158dB link budget, this board ensures reliable connectivity across global LoRaWAN frequency plans while maintaining energy-efficient operation.
Click Snap functionality for modularity
u.Fl antenna connector for flexible connectivity
SWD support for custom firmware development
Related links
- MikroElektronika BL653 Click Evaluation Board Evaluation Board for Long Range BLE 2.48 GHz MIKROE-6433
- MikroElektronika NINA-B222 Click Evaluation Board GNSS Evaluation Board for Bluetooth Communication MIKROE-6086
- MikroElektronika SPI Isolator 9 Click Evaluation Board Evaluation Board for SPI communication MIKROE-6430
- MikroElektronika Printer Click Evaluation Board Evaluation Board for Thermal Printer Heads MIKROE-6460
- MikroElektronika BT840 Click Evaluation Board Evaluation Board for AdvanceBLE 2.4 MHz MIKROE-6454
- MikroElektronika GNSS RTK 5 Click Evaluation Board GNSS Evaluation Board for Navigation And Positioning Application
- MikroElektronika GNSS 9 Click Evaluation Board GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- MikroElektronika Rotary Switch Click RDS6-16S-1065-1-SMT Evaluation Board for Applications Requiring Precise Rotary
