MikroElektronika ATA6505 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- RS Stock No.:
- 394-161
- Mfr. Part No.:
- MIKROE-6463
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€22.88
(exc. VAT)
€28.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.88 |
*price indicative
- RS Stock No.:
- 394-161
- Mfr. Part No.:
- MIKROE-6463
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | Bluetooth, WiFi | |
| Technology | WiFi, Bluetooth | |
| For Use With | Wireless Devices | |
| Featured Device | Wifi Antenna Connector | |
| Kit Name | ATA6505 Click | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | CAN, UART | |
| Standards/Approvals | SAE J2284-1 to SAE J2284-5, Grade 0 AEC-Q100, ISO 11898-2:2024 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology Bluetooth, WiFi | ||
Technology WiFi, Bluetooth | ||
For Use With Wireless Devices | ||
Featured Device Wifi Antenna Connector | ||
Kit Name ATA6505 Click | ||
Maximum Frequency 2.4GHz | ||
Interface Type CAN, UART | ||
Standards/Approvals SAE J2284-1 to SAE J2284-5, Grade 0 AEC-Q100, ISO 11898-2:2024 | ||
- COO (Country of Origin):
- RS
The MikroElektronika ATA6505 Click is a compact add-on board for high-speed CAN FD communication in automotive and industrial applications. This board features the a fully integrated CAN FD System Basis Chip (SBC) from Microchip, meeting Grade 0 AEC-Q100 standards. It supports both Classical CAN and CAN FD protocols with data rates up to 5Mbit/s, features an integrated 5V/150mA voltage regulator, reverse battery protection, a button for waking the module from Sleep mode, and advanced fail-safe mechanisms. This communicates with the host MCU via a UART interface, including a standard DB-9 connector for CAN bus integration. Additional features include multiple operating modes, under voltage detection, and compatibility with 3.3V or 5V logic levels, ensuring flexibility and reliability. Click is ideal for applications such as body electronics, infotainment systems, powertrains, ADAS, photovoltaic systems, and more, where robust and efficient CAN FD communication is essential.
Interface CAN and UART
Feature ClickID
Compatibility microbus
Input Voltage 3.3V or 5V and External
Related links
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika Veda SL917 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika Veda SL917 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika XBee 4 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika WiFi 7 Click WiFi Development Kit 2.4 GHz MIKROE-2046
- MikroElektronika WiFi 9 Click WiFi Development Kit 2.4 GHz MIKROE-3666
- MikroElektronika LP WiFi Click DA16200 WiFi Add On Board for mikroBUS Socket 2.4 GHz MIKROE-4836
