MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- RS Stock No.:
- 394-168
- Mfr. Part No.:
- MIKROE-6462
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€19.22
(exc. VAT)
€23.64
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.22 |
*price indicative
- RS Stock No.:
- 394-168
- Mfr. Part No.:
- MIKROE-6462
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Add On Board | |
| RF Technology | Bluetooth, WiFi | |
| Technology | Bluetooth, WiFi | |
| For Use With | Wireless Devices | |
| Featured Device | Wifi Antenna Connector | |
| Kit Name | ATA6503 Click | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | CAN, UART | |
| Standards/Approvals | SAE J2284-1 to SAE J2284-5, ISO 11898-2:2024, Grade 0 AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Add On Board | ||
RF Technology Bluetooth, WiFi | ||
Technology Bluetooth, WiFi | ||
For Use With Wireless Devices | ||
Featured Device Wifi Antenna Connector | ||
Kit Name ATA6503 Click | ||
Maximum Frequency 2.4GHz | ||
Interface Type CAN, UART | ||
Standards/Approvals SAE J2284-1 to SAE J2284-5, ISO 11898-2:2024, Grade 0 AEC-Q100 | ||
- COO (Country of Origin):
- RS
The MikroElektronika ATA6503 Click is a compact add-on board for high-speed CAN FD communication in automotive and industrial applications. This board features a fully integrated CAN FD System Basis Chip (SBC) from Microchip, meeting Grade 0 AEC-Q100 standards. It supports both Classical CAN and CAN FD protocols with data rates up to 8Mbit/s, features an integrated 5V/150mA voltage regulator, reverse battery protection, a button for waking the module from Sleep mode, and advanced fail-safe mechanisms. It's communicates with the host MCU via a UART interface, including a standard DB-9 connector for CAN bus integration. Additional features include multiple operating modes, under voltage detection, and compatibility with 3.3V or 5V logic levels, ensuring flexibility and reliability. Click is ideal for applications such as body electronics, infotainment systems, powertrains, ADAS, photovoltaic systems, and more, where robust and efficient CAN FD communication is essential.
Interface CAN and UART
Feature ClickID
Compatibility microbus
Input Voltage 3.3V or 5V and External
Related links
- MikroElektronika Veda SL917 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6505 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika Veda SL917 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika XBee 4 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika BT122-A Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2480 MHz
- MikroElektronika WiFi 7 Click WiFi Development Kit 2.4 GHz MIKROE-2046
- MikroElektronika WiFi 9 Click WiFi Development Kit 2.4 GHz MIKROE-3666
