MikroElektronika Veda SL917 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
- RS Stock No.:
- 394-171
- Mfr. Part No.:
- MIKROE-6489
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€41.18
(exc. VAT)
€50.65
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.18 |
*price indicative
- RS Stock No.:
- 394-171
- Mfr. Part No.:
- MIKROE-6489
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | WiFi, Bluetooth | |
| Kit Classification | Add On Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Bluetooth, WiFi | |
| For Use With | Wireless Devices | |
| Featured Device | Wifi Antenna Connector | |
| Kit Name | Veda SL917 Click | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | UART, USB, SPI | |
| Standards/Approvals | Bluetooth SIG, KCC, NCC, CE, FCC, UKCA, ISED, RCM, SRRC, MIC | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology WiFi, Bluetooth | ||
Kit Classification Add On Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology Bluetooth, WiFi | ||
For Use With Wireless Devices | ||
Featured Device Wifi Antenna Connector | ||
Kit Name Veda SL917 Click | ||
Maximum Frequency 2.4GHz | ||
Interface Type UART, USB, SPI | ||
Standards/Approvals Bluetooth SIG, KCC, NCC, CE, FCC, UKCA, ISED, RCM, SRRC, MIC | ||
- COO (Country of Origin):
- RS
The MikroElektronika Veda SL917 Click (Integrated Antenna) is a compact add-on board designed for secure, low-power industrial IoT applications requiring Wi-Fi 6 and Bluetooth LE 5.4 connectivity. This board is based on module from Ezurio, offering advanced wireless communication capabilities using an integrated chip antenna. It features the Silicon Labs SiWx917 chipset providing single-band Wi-Fi 6 in the 2.4GHz spectrum with 802.11ax standards, Bluetooth LE 5.4, an ARM Cortex M4 processor running at 180MHz, 4MB Flash, and integrated AI/ML support. With robust security features, including WPA2/3 and secure boot, it ensures safe operation in demanding environments. The board supports UART, SPI, and USB communication, making it versatile for various configurations and use cases. Ideal for battery-operated devices, it excels in applications like industrial IoT sensors, smart medical equipment, access control systems, and asset tracking.
Interface SPI,UART and USB
Feature ClickID
Compatibility microbus
Input Voltage 3.3V and External
Related links
- MikroElektronika Veda SL917 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6505 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika XBee 4 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika WiFi 7 Click WiFi Development Kit 2.4 GHz MIKROE-2046
- MikroElektronika WiFi 9 Click WiFi Development Kit 2.4 GHz MIKROE-3666
- MikroElektronika WiFi 10 Click SX-UPLAN-2401 WiFi WiFi Development Tools for TPS7A7002 2.4 GHz MIKROE-3432
