MikroElektronika BGM113 Click BGM113A256V21 Click Board for Offering a Complete Solution for Wireless Communication and
- RS Stock No.:
- 730-336
- Mfr. Part No.:
- MIKROE-6584
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€70.04
(exc. VAT)
€86.15
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €70.04 | - |
| 5 + | €65.86 | 5% |
*price indicative
- RS Stock No.:
- 730-336
- Mfr. Part No.:
- MIKROE-6584
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Board | |
| Kit Classification | Click Board | |
| For Use With | Offering a Complete Solution for Wireless Communication and Secure Data Exchange | |
| Featured Device | BGM113A256V21 | |
| Kit Name | BGM113 Click | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | UART | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Board | ||
Kit Classification Click Board | ||
For Use With Offering a Complete Solution for Wireless Communication and Secure Data Exchange | ||
Featured Device BGM113A256V21 | ||
Kit Name BGM113 Click | ||
Maximum Frequency 2.4GHz | ||
Interface Type UART | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Bluetooth low energy add-on board designed for embedded applications, offering a complete wireless communication solution. It features the wireless Gecko Bluetooth module from Silicon Labs, which integrates the radio, Bluetooth stack, and GATT-based profiles.
Integration of radio and Bluetooth stack with GATT profiles
32-bit ARM Cortex-M4 core with 256kB flash memory
Autonomous hardware crypto accelerator for secure communication
Related links
- MikroElektronika Proteus-e Click 2612011024000 Radio Module Bluetooth Evaluation Board for Wireless Communication 2.4
- MikroElektronika I2C MUX 4 Click TCA9548APWR MikroBus Click Board for Fault Isolation, Broadcast Communication
- MikroElektronika MikroBus Socket Wireless communication Module LTE Add On Board for mikroBUS Socket MIKROE-4769
- MikroElektronika Communication & Wireless Development Tool for Wireless Communication Systems In Smart Metering,
- MikroElektronika Communication & Wireless Development Tool for Keypads Push Buttons In
- MikroElektronika 3G-AA Click (for USA) Quectel UG95 Mobile Communication MikroBus Click Board for 3G Wireless Mobile
- MikroElektronika I2C MUX 4 Click TCA9543APWR MikroBus Click Board for Broadcast Communication, Fault Isolation
- MikroElektronika GSM-GPS Click SIM808 GPS GLONASS MikroBus Click Board for GSM & GPS, Remote
