MikroElektronika BT-EZ Click CYW20822-P4TAI040 Click Board for Enabling Developers to Quickly Integrate Wireless
- RS Stock No.:
- 730-355
- Mfr. Part No.:
- MIKROE-6583
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.27
(exc. VAT)
€32.31
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.27 |
| 5 + | €24.70 |
*price indicative
- RS Stock No.:
- 730-355
- Mfr. Part No.:
- MIKROE-6583
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| Kit Classification | Click Board | |
| For Use With | Enabling Developers to Quickly Integrate Wireless Communication into Embedded Systems | |
| Featured Device | CYW20822-P4TAI040 | |
| Kit Name | BT-EZ Click | |
| Maximum Frequency | 2.48GHz | |
| Interface Type | UART | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
Kit Classification Click Board | ||
For Use With Enabling Developers to Quickly Integrate Wireless Communication into Embedded Systems | ||
Featured Device CYW20822-P4TAI040 | ||
Kit Name BT-EZ Click | ||
Maximum Frequency 2.48GHz | ||
Interface Type UART | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika SiBRAIN for STM32L4R5ZI is a standardized add-on board designed to simplify the installation and replacement of microcontroller units (MCUs) in development boards with SiBRAIN sockets.
Equipped with two 168-pin mezzanine connectors for high pin-count MCUs
Based on the ARM Cortex-M4 architecture with 2048KB of memory
Operates at a supply voltage of 3.3V with 655360 bytes of RAM
Related links
- MikroElektronika BT-EZ Click CYBT-343026-01 Bluetooth Low Energy MikroBus Click Board for Embedded applications
- MikroElektronika BT Audio 2 Click BM62 Bluetooth Development Tool for BM62SPKS1MC2-0001AA 96 kHz MIKROE-4117
- MikroElektronika BT Audio 3 Click BM83, AK4430 Bluetooth Audio Add On Board for mikroBUS Socket 2.48 GHz MIKROE-4947
- MikroElektronika MDBT42Q Click MDBT42Q-AT2 Click Board for Bluetooth Low Energy connectivity for short-range wireless
- MikroElektronika IQRF Click TRto76D GFSK for Street Lighting Control Telemetry, WSN (Wireless
- MikroElektronika LLC SPI Click Development Kit MIKROE-3298
- MikroElektronika Xport ETH Click SE MIKROE 6539 Ethernet Ethernet Switch for MikroBus MIKROE-6539
- MikroElektronika OPTO Click VO2630 Development Kit for MikroBus MIKROE-1196
